19039-0004
Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm
Part Aliases: Molex 0190390004 Molex BRA-8180
Enhance your wire connections with our Avikrimp Snap Plug Receptacle, designed for 18-22 AWG wires. Crafted with durable PVC and featuring a snug fit for male plug diameters of 4.57mm, this red receptacle guarantees a secure and efficient connection. Its brass contact material with tin plating ensures reliable conductivity, while the straight orientation and full PVC insulation make installation a breeze. With a wide operating temperature range of -40 to 105 °C and certifications for both UL and CSA compliance, this receptacle is a trusted choice for various applications. Upgrade your crimp or compression terminations with this high-quality component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19039-0004 |
Color: | Red |
Series: | 19039 - Avikrimp |
Connector Type: | Avikrimp, Snap Receptacle |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass, PVC |
Insulation Material: | PVC |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.54 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190390004 BRA-8180 |
SKU: | MOL19039-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |