19044-0023
Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire
Part Aliases: Molex 0190440023
Enhance your heavy-duty wire connections with our Krimptite Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and reliable crimp or compression attachment, thanks to its 1/4" stud size. The tin plating on the contact mating area guarantees optimal conductivity, while its rohs_compliance ensures environmental responsibility. Perfect for industrial or commercial applications, this terminal is a must-have for any wiring project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19044-0023 |
Series: | 19044 - Krimptite |
Connector Type: | Krimptite, Ring |
Termination Method: | Crimp or Compression |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190440023 |
SKU: | MOL19044-0023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |