19044-0152
RING KRIMPTITE (B-123-06) SPM
Part Aliases: Molex 0190440152 Molex B-123-06
Enhance your electrical connections with the Krimptite Ring Connector. Perfect for secure and efficient crimp or compression terminations, this connector features a copper contact stud ensuring reliable conductivity. With a tin plating in the contact mating area, it offers durability in high-temperature environments up to 149°C. Suitable for wire sizes ranging from 14 AWG to 16 AWG, it provides versatility in various applications. RoHS compliant, this connector guarantees environmental responsibility. Upgrade your connectivity solutions with the Krimptite Ring Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19044-0152 |
Series: | 19044 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Carton |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 160 µin, 4 µm |
Contact Termination Plating Thickness: | 160 µin, 4 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190440152 B-123-06 |
SKU: | MOL19044-0152 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |