19067-0012

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8)

Part Aliases: Molex 0190670012   Molex D-950-56  
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a 5/16" (M8) stud size for secure attachment. Crafted with durable nylon (PA) insulation, it ensures reliable performance. The tin plating on the contact and termination areas offers excellent conductivity. Its closed barrel, brazed construction adds to its durability. With CSA and UL certifications, this terminal guarantees safety and quality. RoHS compliant, it meets environmental standards. Perfect for crimp or compression applications, it's a versatile choice for any project in need of a dependable connector. Elevate your electrical connections with this high-quality terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19067-0012
Series: 19067 - NylaKrimp
Connector Type: NylaKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 5/16" (M8)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 8 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 8.98 mm
Barrel Type: Closed - Brazed
Material Flammability Standard: 94V-2
Part Aliases: 0190670012 D-950-56
SKU: MOL19067-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download