19067-0034
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/8 (M16)
Part Aliases: Molex 0190670034 Molex D-953-58
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires, this terminal boasts a sturdy construction with a 5/8" (M16) stud size, ensuring reliable performance. Its crimp or compression termination method offers secure attachment, while the tin plating on the contact and mating areas ensures optimal conductivity. Made of durable nylon (PA) with a high flammability standard, this terminal guarantees safety. With UL and CSA agency certifications, it meets stringent quality standards. The closed barrel design, featuring brazed construction, provides durability. RoHS compliant, it's environmentally friendly. Perfect for various applications, this terminal is a must-have for any electrical project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0034 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/8" (M16) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 8.98 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670034 D-953-58 |
SKU: | MOL19067-0034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download |