19067-0035
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6)
Part Aliases: Molex 0190670035 Molex D-956-06
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a secure crimp or compression termination method, ensuring reliable performance. Its 1/4" (M6) stud size accommodates various applications, while the durable nylon (PA) insulation material guarantees safety. With tin plating in the contact mating and termination areas, this terminal offers excellent conductivity. Meeting UL and CSA certification standards, it's a trusted choice for electrical projects. The closed-brazed barrel type adds further stability, making it essential for professionals in the field. Upgrade your connectors with this high-quality terminal for efficient and lasting results.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0035 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 8.98 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670035 D-956-06 |
SKU: | MOL19067-0035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |