19067-0045
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5)
Part Aliases: Molex 0190670045 Molex E-957-10
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 6 AWG wires and featuring a stud size 10 (M5), this terminal ensures secure and efficient crimp or compression termination. Crafted with durable Nylon (PA) insulation material and boasting tin plating on the contact mating and termination areas, it guarantees reliable conductivity. With UL and CSA agency certifications, as well as RoHS compliance, you can trust in its quality and safety standards. Perfect for various applications, this closed-barrel terminal offers a brazed design for added durability. Upgrade your connector setup with this high-performance terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0045 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 10.87 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670045 E-957-10 |
SKU: | MOL19067-0045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |