19067-0064
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/8" (M16)
Part Aliases: Molex 0190670064
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 6 AWG wires, this terminal features a durable construction with a stud size of 5/8" (M16). Its crimp or compression termination method ensures secure and reliable performance. Made of nylon (PA) with a tin plating, it meets stringent quality standards. With a closed-brazed barrel, it offers optimal insulation. Certified by LR and UL agencies, it guarantees safety and compliance. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0064 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp, Ring |
Termination Method: | Crimp or Compression |
Stud Size: | 5/8" (M16) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 10.87 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670064 |
SKU: | MOL19067-0064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |