19067-0067
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 8 (M4)
Part Aliases: Molex 0190670067 Molex E-960-08
Enhance your wire connectivity with the NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG wire, designed for efficiency and reliability. Featuring a stud size 8 (M4), this terminal offers seamless crimp or compression termination. The high-quality tin contact plating ensures optimal conductivity, while the durable nylon insulation material guarantees long-lasting performance. With CSA and UL agency certifications, you can trust in its safety and compliance. Perfect for a variety of applications, this terminal is a must-have for any wiring project. Elevate your connections with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0067 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 10.87 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670067 E-960-08 |
SKU: | MOL19067-0067 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |