19067-0076
NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/2 (M12)
Part Aliases: Molex 0190670076 Molex F-966-12
Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal, designed for 4 AWG wires. Featuring a reliable crimp or compression termination method, this terminal ensures secure and efficient installations. The stud size of 1/2 inch (M12) accommodates various applications, while the durable nylon (PA) insulation material meets stringent safety standards. With tin plating for optimal conductivity and corrosion resistance, this terminal guarantees long-lasting performance. Its closed barrel design, brazed for added strength, offers a stable connection. Certified by LR18689 and E32244, and RoHS-compliant, this terminal is a trusted choice for quality and compliance in your projects. Individually packaged for convenience, it is part of our comprehensive range of connectors, providing versatility and reliability in every application. Elevate your wiring solutions with the NylaKrimp Funnel Entry Ring Tongue Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0076 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 12.95 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670076 F-966-12 |
SKU: | MOL19067-0076 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |