19067-0093
NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8)
Part Aliases: Molex 0190670093 Molex G-974-56
Enhance your wire connectivity with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 2 AWG wires, this terminal boasts a secure crimp or compression termination method, ensuring reliable performance. Its robust construction features a stud size of 5/16" (M8) and high-quality tin plating on the contact mating area for optimal conductivity. Crafted from durable nylon (PA) material, it meets stringent flammability standards. With UL and CSA agency certifications, you can trust in its safety and quality. The closed barrel with brazed design offers added stability, making it ideal for various applications. Upgrade your connections with this efficient terminal solution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0093 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 2 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 15.24 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670093 G-974-56 |
SKU: | MOL19067-0093 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |