19067-0102
NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 7/16 (M11)
Part Aliases: Molex 0190670102 Molex H-980-76
Enhance your electrical connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 1/0 AWG wires, this terminal features a 7/16" (M11) stud size, ensuring a secure and reliable fit. Crafted with durable nylon (PA) insulation and tin plating, it meets stringent quality standards for performance and safety. Suitable for crimp or compression termination methods, it offers versatility in installation. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity with this essential component for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0102 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 7/16" (M11) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 1 AWG |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 17.27 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670102 H-980-76 |
SKU: | MOL19067-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |