19067-0107
NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8 (M9)
Part Aliases: Molex 0190670107 Molex H-982-38
Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 1/0 AWG wires, this terminal features a 3/8" stud size (M9) for secure attachment. Crafted with durable Nylon (PA) insulation, it meets stringent material flammability standards. The tin plating on both the contact mating area and termination ensures reliable conductivity. With its closed-barrel design, this terminal is ideal for crimp or compression applications. RoHS compliant and UL agency certified, it guarantees both performance and safety in your electrical projects. Elevate your crimping experience with this high-quality connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19067-0107 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 1 AWG |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 17.27 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670107 H-982-38 |
SKU: | MOL19067-0107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |