19069-0030
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Part Aliases: Molex 0190690030 Molex AA-120-04T
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. The closed barrel and sturdy construction ensure secure crimp or compression termination, while the tin plating offers excellent conductivity. With UL and CSA certifications, you can trust in the quality and safety of this terminal. Its convenient packaging on adhesive tape makes it easy to handle, perfect for various applications in the industrial or electrical field. Upgrade your connectors with this reliable and RoHS-compliant solution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0030 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3-4 (M2.6) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690030 AA-120-04T |
SKU: | MOL19069-0030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |