19069-0040

Krimptite Ring Tongue Terminal for 18-22 AWG Wire

Part Aliases: Molex 0190690040   Molex AA-122-10  
Enhance the connectivity of your electrical projects with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This versatile connector, part of the 19069 series, ensures a secure and reliable connection with its crimp or compression termination method. Featuring a tin plating and a closed barrel design, it guarantees efficient conductivity and durability. With UL and CSA agency certifications, you can trust in its quality and compliance. Suitable for wire sizes ranging from 18 to 22 AWG, it accommodates various applications with ease. Upgrade your wiring setup with this RoHS-compliant essential for professional results.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19069-0040
Series: 19069 - Krimptite
Connector Type: Krimptite
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Contact Termination Plating: Tin
Barrel Type: Closed
Part Aliases: 0190690040 AA-122-10
SKU: MOL19069-0040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: