19069-0046
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Part Aliases: Molex 0190690046 Molex AA-122-56T
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This versatile connector, part of our 19069 series, features a reliable crimp or compression termination method, ensuring secure and efficient installations. With a convenient stud size of 5/16" (M8) and contact plating in tin, it guarantees optimal conductivity. Suitable for various wire sizes, including 22, 20, and 18 AWG, it accommodates wire diameters ranging from .35 to .8 mm². UL and CSA agency certifications attest to its quality and safety standards, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for a range of applications, this terminal, presented on adhesive tape for easy handling, is a must-have for any electrical project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0046 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690046 AA-122-56T |
SKU: | MOL19069-0046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |