19069-0105
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
Part Aliases: Molex 0190690105 Molex BB-125-10
Enhance your wire connections with our Krimptite Ring Tongue Terminal for 14-16 AWG wire. This terminal, part of the 19069 series, offers reliable crimp or compression termination methods for seamless installation. With a durable tin contact plating and a stud size of 10 (M5), it ensures secure conductivity. Designed for 14-16 AWG wires, it accommodates 1.3 - 2 mm² cross-sectional areas. Certified by LR18689 and E32244, it meets stringent quality standards. RoHS compliant and featuring a closed barrel type, this terminal guarantees both performance and environmental responsibility. Ideal for a variety of applications, it's a must-have in your connector toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0105 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690105 BB-125-10 |
SKU: | MOL19069-0105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |