19069-0146
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 7/16 (M11), Length 32.51mm, Mylar Tape Carrier
Part Aliases: Molex 0190690146 Molex C-101-76T
Enhance your wire connectivity with our Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a secure crimp or compression termination method, this terminal is a reliable choice for various applications. The stud size of 7/16 (M11) and a length of 32.51mm ensure a perfect fit, while the Mylar Tape Carrier adds convenience. With tin plating for optimal conductivity, this terminal guarantees high performance. It is UL and CSA agency certified, meeting stringent quality standards. Suitable for 12 AWG, 10 AWG, and 4-6 mm² wires, this terminal is a versatile solution for your connectivity needs. Trust in its closed barrel design and RoHS compliance for durability and environmental responsibility. Elevate your wire termination process with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0146 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 7/16" (M11) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690146 C-101-76T |
SKU: | MOL19069-0146 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |