19069-0147
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 4 (M2.6), Length 19.94mm, Mylar Tape Carrier
Part Aliases: Molex 0190690147 Molex C-128-04T
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a stud size 4 (M2.6) and a convenient length of 19.94mm, this terminal ensures secure and efficient crimp or compression terminations. Its Mylar Tape Carrier packaging allows for easy handling and storage. With contact plating in tin, it guarantees reliable conductivity. Suitable for a range of wire sizes, including 12 AWG, 10 AWG, and 4-6 mm², this terminal is UL and CSA certified for quality assurance. RoHS compliant, it meets all environmental standards. Upgrade your electrical connections with this durable and versatile component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0147 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 4 (M2.6) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690147 C-128-04T |
SKU: | MOL19069-0147 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |