19069-0236
Krimptite Ring Tongue Terminal for 10-12 AWG Wire
Part Aliases: Molex 0190690236 Molex C-140-10
Enhance your wire connections with our Krimptite Ring Tongue Terminal designed for 10-12 AWG wires. This high-quality connector ensures secure and reliable crimp or compression termination, featuring a tin contact plating for optimal conductivity. Suitable for stud size 10 (M5), it accommodates wire sizes 12 AWG, 10 AWG, and 3.3 - 5 mm². With UL and CSA certifications, you can trust in its performance and safety. The closed barrel design adds durability, while RoHS compliance speaks to our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component, perfect for various applications in industries such as automotive, aerospace, and electronics.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0236 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690236 C-140-10 |
SKU: | MOL19069-0236 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |