19069-0244
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 26.82mm
Part Aliases: Molex 0190690244 Molex C-140-56
Enhance your wire connections with our Krimptite Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a 5/16" (M8) stud size and a length of 26.82mm, ensuring secure and reliable crimp or compression termination. The tin plating on the contact and termination areas offers excellent conductivity and corrosion resistance. With CSA and UL certifications, you can trust in the quality and safety of this terminal for your electrical projects. Its closed barrel design provides added durability, making it a dependable choice for various applications. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connectivity solutions with this high-quality terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0244 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690244 C-140-56 |
SKU: | MOL19069-0244 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |