19069-0246
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 26.82mm, Mylar Tape Carrier
Part Aliases: Molex 0190690246 Molex C-140-56T
Enhance your wire connectivity with our Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a stud size of 5/16 (M8) and a length of 26.82mm, this terminal ensures secure and efficient crimp or compression termination. Its tin plating guarantees reliable conductivity, while the closed barrel design offers durability. With UL and CSA certifications, you can trust in its quality and performance. RoHS compliant and packaged conveniently on a Mylar Tape Carrier, it's a must-have for various applications. Upgrade your connections with this high-quality terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0246 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690246 C-140-56T |
SKU: | MOL19069-0246 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |