19070-0005
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire
Part Aliases: Molex 0190700005 Molex AA-220-02X
Ensure secure and reliable electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable PVC insulation and a closed barrel design, this terminal offers excellent performance in a variety of applications. With tin plating for corrosion resistance and compatibility with UL and CSA standards, you can trust in the quality and safety of your connections. Whether you're crimping or compressing, this terminal provides a professional and efficient solution for your wiring needs. Packaged conveniently in a bag, it's easy to keep your workspace organized. Trust in the reliability of our InsulKrimp Ring Tongue Terminal for your next project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19070-0005 |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1-2 (M2) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700005 AA-220-02X |
SKU: | MOL19070-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |