19070-0039

InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire

Part Aliases: Molex 0190700039   Molex AA-232-04XT  
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals. Designed for 18-22 AWG wires, these connectors ensure secure and efficient crimp or compression terminations. With a tin-plated finish for optimal conductivity, they feature a closed barrel design and PVC insulation for reliable performance. Meeting RoHS compliance and certified by UL and LR agencies, these terminals guarantee quality and safety in your electrical projects. Perfect for various applications, they come packaged on adhesive tape for easy handling. Upgrade your connectivity solutions with our InsulKrimp connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19070-0039
Series: 19070 - InsulKrimp
Connector Type: InsulKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 3-4 (M2.6)
Insulation Material: PVC
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 3.7 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0190700039 AA-232-04XT
SKU: MOL19070-0039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: