19070-0120
InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 27.33mm, Mylar Tape Carrier
Part Aliases: Molex 0190700120 Molex C-228-06XT
Enhance your wire connections with the InsulKrimp Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a stud size 6 (M3.5) and a length of 27.33mm, this terminal ensures secure and efficient electrical conductivity. Its PVC insulation and tin plating guarantee durability and safety, meeting RoHS compliance standards. With a closed barrel design and Mylar Tape Carrier, installation is convenient and reliable. Trust in this high-quality connector for your crimping needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19070-0120 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700120 C-228-06XT |
SKU: | MOL19070-0120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |