19071-0135
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 8 (M4), Length 33.17mm, Mylar Tape Carrier
Part Aliases: Molex 0190710135 Molex D-650-08XT
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for use with 8 AWG wire and featuring a stud size 8 (M4), this terminal ensures secure and durable connectivity in a variety of applications. With a length of 33.17mm and constructed with a Mylar Tape Carrier for easy handling, installation is a breeze. The natural color and closed barrel design with brazed connection offer both functionality and durability. Meeting stringent quality standards, including UL and CSA certifications, you can trust in the performance of this tin-plated terminal. RoHS compliant and packaged on adhesive tape for convenience, it's the perfect choice for your crimp or compression termination needs. Elevate your connectivity solutions with our InsulKrimp Ring Tongue Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19071-0135 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Voltage: | 300 V |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 9.78 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710135 D-650-08XT |
SKU: | MOL19071-0135 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |