19071-0279
InsulKrimp Ring Tongue Terminal for 2 AWG Wire
Part Aliases: Molex 0190710279 Molex G-675-10X
Enhance wire connectivity with our InsulKrimp Ring Tongue Terminal, designed for 2 AWG wires. This high-quality terminal, featuring a closed barrel design, ensures secure and durable connections. Its red PVC insulation not only offers excellent electrical insulation but also aids in easy identification. With a tin contact plating and a stud size of 10 (M5), this terminal guarantees efficient conductivity. Meeting RoHS compliance and holding UL and CSA agency certifications, it's a reliable choice for various applications. Packaged in a convenient bag, it's ready to streamline your wiring projects effortlessly.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19071-0279 |
Color: | Red |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 2 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 16.5 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710279 G-675-10X |
SKU: | MOL19071-0279 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |