19071-0313

InsulKrimp Ring Tongue Terminal for 2/0 AWG Wire

Part Aliases: Molex 0190710313   Molex J-685-76X  
Enhance the connectivity of your power systems with our InsulKrimp Ring Tongue Terminal. Specially designed for 2/0 AWG wires, this terminal ensures secure and efficient crimping or compression. The natural finish complements its durability, making it suitable for a variety of applications. Featuring a 7/16" (M11) stud size and PVC insulation, it guarantees reliable performance. With tin plating for both the contact and termination areas, it offers excellent conductivity. Its closed barrel design and compliance with RoHS regulations further enhance its functionality and environmental responsibility. Upgrade your connections with this essential component, perfect for industrial and residential use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19071-0313
Color: Natural
Series: 19071 - InsulKrimp
Connector Type: InsulKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 7/16" (M11)
Insulation Material: PVC
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 2/0 AWG
Wire Insulation Diameter: 18.4 mm
Barrel Type: Closed
Part Aliases: 0190710313 J-685-76X
SKU: MOL19071-0313

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: