19073-0094
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 23.77mm
Part Aliases: Molex 0190730094 Molex BB-839-08
Easily connect 14 to 16 AWG wires with our Avikrimp Ring Tongue Terminal designed for efficient stud size 8 (M4) installations. With a length of 23.77mm, this terminal ensures secure and reliable connections in various applications. Crafted from durable materials, including tin plating and nylon insulation, it meets stringent quality standards for performance and safety. The closed barrel design enhances stability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for crimping tasks, this terminal is a must-have for professionals in the electrical and electronics industries.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19073-0094 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730094 BB-839-08 |
SKU: | MOL19073-0094 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |