19073-0147
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/2 (M12), Expanded Flare, Length 40.13mm
Part Aliases: Molex 0190730147 Molex C-801-12X
Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a stud size of 1/2 (M12) and an expanded flare, this terminal ensures secure and efficient crimping. With a length of 40.13mm, it provides ample space for connection. Constructed with high-quality materials, including tin contact plating and nylon insulation, it guarantees durability and reliability. Certified by LR18689 and E32244, it meets stringent safety standards. RoHS compliant, it prioritizes environmental responsibility. Perfect for a range of applications, this terminal is a must-have for any electrical project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19073-0147 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730147 C-801-12X |
SKU: | MOL19073-0147 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |