19073-0163
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Expanded Flare, Length 27.71mm
Part Aliases: Molex 0190730163 Molex C-828-06X
Enhance your wire terminations with our Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a Stud Size 6 (M3.5) with an Expanded Flare, this terminal ensures secure and reliable connections. Crafted with a Length of 27.71mm, it offers ample space for efficient installations. The Tin contact plating guarantees optimal conductivity, while the Nylon (PA) insulation material provides durability. Meeting industry standards for material flammability, this terminal is both safe and high-performing. Packaged conveniently in a bag, it is easy to store and access. Suitable for various wire sizes, from 12 AWG to 10 AWG and 4 - 6 mm², with certifications from agencies such as LR and UL, this terminal is a versatile solution for your connectivity needs. RoHS compliant for environmental responsibility, it exemplifies our commitment to quality and sustainability. Explore the range of Avikrimp connectors for all your crimp terminal requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19073-0163 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730163 C-828-06X |
SKU: | MOL19073-0163 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |