19073-0168
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Expanded Flare, Length 27.71mm
Part Aliases: Molex 0190730168 Molex C-828-08X
Enhance your wire termination process with the Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a stud size 8 (M4) and an expanded flare for secure connections, this terminal ensures reliable performance in your applications. With a length of 27.71mm, it accommodates various wire sizes, including 4 - 6 mm². Constructed with durable materials, including a nylon (PA) insulation, and meeting industry standards for flammability, it guarantees safety and efficiency. The tin plating on the contact mating area and wire termination provides excellent conductivity. With certifications from agencies like LR18689 and E32244, as well as RoHS compliance, you can trust in the quality and environmental responsibility of this essential connector. Perfect for use in a range of industries, from automotive to industrial applications, this Avikrimp terminal offers a convenient and effective solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19073-0168 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730168 C-828-08X |
SKU: | MOL19073-0168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |