19073-0181
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Expanded Flare, Length 31.95mm
Part Aliases: Molex 0190730181 Molex C-830-10X
Enhance your wire termination process with this Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, it boasts a reliable connection with a Stud Size 10 (M5) attachment. The Expanded Flare feature ensures secure fastening, while its 31.95mm Length offers versatility in various applications. Crafted with Tin contact plating and Nylon (PA) insulation material, it guarantees durability and safety. With LR18689 and E32244 certifications, rest assured of its quality. RoHS compliant and featuring a Closed barrel type, this terminal is a must-have for efficient and compliant electrical connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19073-0181 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730181 C-830-10X |
SKU: | MOL19073-0181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |