19073-0218
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm, Mylar Tape Carrier
Part Aliases: Molex 0190730218 Molex C-836-06T
Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a durable construction with a stud size of 6 (M3.5) and a length of 26.59mm, it ensures secure and reliable performance. The terminal is equipped with a Mylar Tape Carrier for easy handling. Made of high-quality materials including Nylon (PA) insulation and Tin plating in the contact mating area, it guarantees efficient conductivity and durability. Suitable for wire sizes ranging from 12 AWG to 10 AWG and insulation diameters up to 5.72mm, this terminal is a versatile solution for various applications. Its closed barrel design adds to its robustness, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your electrical connections with this Avikrimp Terminal, an essential component for any professional or DIY project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19073-0218 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
Wire Insulation Diameter: | 5.72 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730218 C-836-06T |
SKU: | MOL19073-0218 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |