19073-0224
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm, Mylar Tape Carrier
Part Aliases: Molex 0190730224 Molex C-836-08T
Enhance your wire termination process with the Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a stud size 8 (M4) and a length of 26.59mm, this terminal ensures secure connections in various applications. Its Mylar Tape Carrier simplifies handling, while its durable construction, with Nylon (PA) insulation and tin plating, guarantees reliability. Certified by LR18689 and E32244, with UL agency certification, it meets stringent quality standards. Suitable for wire sizes 12 AWG, 10 AWG, and 3.3 - 5 mm², this closed-barrel terminal, in compliance with RoHS directives, is an essential component in your connector toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19073-0224 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.72 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730224 C-836-08T |
SKU: | MOL19073-0224 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |