19073-0225

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Expanded Flare, Length 26.59mm

Part Aliases: Molex 0190730225   Molex C-836-08X  
Enhance your wire termination with this Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. With a stud size of 8 (M4) and an expanded flare, it ensures secure connections. The 26.59mm length accommodates various setups, while its tin plating offers reliable conductivity. Constructed with Nylon (PA) insulation, this terminal meets stringent material flammability standards. It is UL and CSA agency certified, guaranteeing quality and safety. Suitable for wire sizes 12 AWG to 10 AWG, with an insulation diameter of 6.35mm, this terminal is a versatile solution for your connectivity needs. The closed barrel design further enhances durability, making it a dependable choice for various applications. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your crimping setup with this high-quality terminal, a essential component for professionals and DIY enthusiasts alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19073-0225
Series: 19073 - Avikrimp
Connector Type: Avikrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 8 (M4)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 10 AWG, 12 AWG, 4 - 6 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 6.35 mm
Barrel Type: Closed
Material Flammability Standard: 94V-2
Part Aliases: 0190730225 C-836-08X
SKU: MOL19073-0225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: