19075-0005

InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)

Part Aliases: Molex 0190750005   Molex SRA-229-10X  
Enhance your wire connectivity with our InsulKrimp Star Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a stud size 10 (M5), this terminal ensures secure and reliable connections. Its PVC insulation and tin plating guarantee durability and conductivity, while its closed barrel design offers added protection. With certifications from CSA and UL, you can trust in its quality. RoHS compliant, this terminal meets environmental standards. Perfect for a range of applications, it's a versatile and essential component for any project. Packaged in a convenient bag for easy storage and access. Elevate your crimping experience with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19075-0005
Series: 19075 - InsulKrimp
Connector Type: InsulKrimp
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: PVC
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 3.68 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0190750005 SRA-229-10X
SKU: MOL19075-0005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: