19075-0010
InsulKrimp Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Part Aliases: Molex 0190750010 Molex SRA-S-229-08XT
Enhance your electrical connections with the InsulKrimp Steel Star Ring Tongue Terminal. Specially designed for 18-22 AWG wires, this terminal features a durable construction perfect for secure installations. With a stud size of 8 (M4) and Tin plating, it ensures reliable conductivity. The PVC insulation and Mylar Tape Carrier offer added protection, meeting stringent industry standards for safety. Its closed barrel design guarantees a snug fit, and with LR18689 and E32244 certifications, you can trust in its quality. Whether you're a professional electrician or DIY enthusiast, this terminal is a must-have for your toolkit. Upgrade your crimping game with this essential connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19075-0010 |
Series: | 19075 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.68 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190750010 SRA-S-229-08XT |
SKU: | MOL19075-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |