19075-0013
InsulKrimp Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Part Aliases: Molex 0190750013 Molex SRB-229-06X
Enhance your wire connections with our InsulKrimp Star Ring Tongue Terminals, designed for 14-16 AWG wires. Crafted for efficiency and durability, these terminals feature a stud size 6 (M3.5) and a secure crimp or compression termination method. The natural color blends seamlessly into your setup, while the PVC insulation ensures safety and reliability. With tin plating on the contact mating area and a closed barrel type, these terminals meet stringent standards for quality and performance. RoHS compliant and boasting UL and CSA agency certifications, they guarantee peace of mind in your electrical projects. Upgrade your connectivity solutions with these high-quality terminals.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19075-0013 |
Color: | Natural |
Series: | 19075 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.45 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190750013 SRB-229-06X |
SKU: | MOL19075-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |