19075-0016

InsulKrimp Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier

Part Aliases: Molex 0190750016   Molex SRB-229-08XT  
Enhance your wire connections with our InsulKrimp Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and efficient conductivity. The stud size 8 (M4) accommodates various applications, while its Mylar Tape Carrier simplifies installation. Crafted with durable PVC and featuring Tin plating, it guarantees long-lasting performance. Suitable for crimp or compression methods, this terminal is a reliable choice for professionals. Its closed barrel design and UL & CSA certifications further attest to its quality. Upgrade your connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19075-0016
Color: Natural
Series: 19075 - InsulKrimp
Connector Type: InsulKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 8 (M4)
Insulation Material: PVC
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 4.45 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0190750016 SRB-229-08XT
SKU: MOL19075-0016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download