19075-0019

InsulKrimp Steel Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)

Part Aliases: Molex 0190750019   Molex SRB-S-229-06X  
Enhance your wire connections with our InsulKrimp Steel Star Ring Tongue Terminals, designed for 14-16 AWG wires. Featuring a secure stud size 6 (M3.5) fitting, these terminals ensure reliable conductivity. Crafted with durable PVC insulation and plated with tin for corrosion resistance, they meet stringent safety standards including CSA and UL certifications. The closed barrel design guarantees a snug fit, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electrical setups with these high-quality connectors, perfect for various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19075-0019
Color: Natural
Series: 19075 - InsulKrimp
Connector Type: InsulKrimp
Contact Plating: Tin
Stud Size: 6 (M3.5)
Insulation Material: PVC
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 4.45 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0190750019 SRB-S-229-06X
SKU: MOL19075-0019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: