19075-0022

InsulKrimp Steel Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier

Part Aliases: Molex 0190750022   Molex SRB-S-229-08XT  
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Steel Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a secure stud size 8 (M4) fitting with a Mylar Tape Carrier for easy handling. Its natural color blends seamlessly with your setup, while the PVC insulation and tin plating ensure durability and conductivity. Certified by CSA and UL agencies, it meets stringent quality standards. The closed barrel design offers added protection, making it ideal for various applications. RoHS compliant and conveniently packaged on a reel, this terminal is a must-have for your crimping needs. Trust in its performance for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19075-0022
Color: Natural
Series: 19075 - InsulKrimp
Connector Type: InsulKrimp
Contact Plating: Tin
Stud Size: 8 (M4)
Insulation Material: PVC
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 4.45 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0190750022 SRB-S-229-08XT
SKU: MOL19075-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download