19075-0023
InsulKrimp Steel Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5)
Part Aliases: Molex 0190750023 Molex SRB-S-229-10X
Enhance your wire connections with our InsulKrimp Steel Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal boasts a stud size 10 (M5) for secure attachment. Its natural color and tin contact plating ensure durability and efficient conductivity. The PVC insulation and closed barrel type provide added protection. With UL and CSA certifications, you can trust in its quality. Perfect for various applications, this terminal is RoHS compliant, making it an environmentally friendly choice. Elevate your crimping projects with this high-quality connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19075-0023 |
Color: | Natural |
Series: | 19075 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.45 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190750023 SRB-S-229-10X |
SKU: | MOL19075-0023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |