19075-0024
InsulKrimp Steel Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Part Aliases: Molex 0190750024 Molex SRB-S-229-10XT
Enhance your wire connections with our InsulKrimp Steel Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal boasts a sturdy construction with a stud size of 10 (M5). Its Mylar Tape Carrier ensures easy application, while the natural color blends seamlessly. Crafted for efficiency, it features Tin contact plating and PVC insulation material, meeting stringent standards for performance and safety. With UL and CSA agency certifications, you can trust in its quality. Perfect for professional or DIY use, this terminal guarantees secure and reliable connections every time.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19075-0024 |
Color: | Natural |
Series: | 19075 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.45 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190750024 SRB-S-229-10XT |
SKU: | MOL19075-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |