19077-0002
Avikrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
Part Aliases: Molex 0190770002 Molex SRA-829-06T
Enhance your wire termination process with the Avikrimp Star Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a sturdy construction with a stud size 6 (M3.5) and insulation made of Nylon (PA), this terminal ensures reliable connectivity. The tin plating on the contact mating area and termination area offers excellent conductivity. With UL and CSA certifications, it meets quality standards. Its closed barrel design and RoHS compliance make it a safe and efficient choice for various applications. Available in a convenient Mylar Tape Carrier, this terminal is easy to handle and install, perfect for professional use. Elevate your crimping and compression tasks with this high-quality connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19077-0002 |
Series: | 19077 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.51 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190770002 SRA-829-06T |
SKU: | MOL19077-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |