19077-0006
Avikrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Part Aliases: Molex 0190770006 Molex SRA-829-08T
Enhance your wiring projects with the Avikrimp Star Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable construction with a stud size 8 (M4) and Mylar Tape Carrier, this terminal ensures reliable connectivity. The crimp or compression termination method offers secure attachment, while the tin plating and nylon insulation guarantee efficient performance. With UL and CSA agency certifications, this terminal meets stringent quality standards. Suitable for wire sizes 22 AWG to 18 AWG, it's a versatile solution for various applications. Upgrade your connectivity with this high-quality terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19077-0006 |
Series: | 19077 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.51 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190770006 SRA-829-08T |
SKU: | MOL19077-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |