19077-0009
Avikrimp Steel Star Ring Tongue Terminal 18-22 AWG Wire, Stud Size 6 (M3.5)
Part Aliases: Molex 0190770009 Molex SRA-S-829-06
Enhance your wire connections with the Avikrimp Steel Star Ring Tongue Terminal. Designed for optimal performance with 18-22 AWG wires, this terminal features a secure crimp or compression termination method. Its durable construction, including a Nylon (PA) insulation material and tin plating, ensures reliability. The stud size 6 (M3.5) accommodates various applications, while its closed barrel type offers added protection. With CSA and UL agency certifications and RoHS compliance, you can trust in the quality and safety of this essential connector. Elevate your electrical projects with the Avikrimp Steel Star Ring Tongue Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19077-0009 |
Series: | 19077 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.51 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190770009 SRA-S-829-06 |
SKU: | MOL19077-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |