19077-0012
Avikrimp Steel Star Ring Tongue Terminal 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Part Aliases: Molex 0190770012 Molex SRA-S-829-08T
Enhance your wire termination process with the Avikrimp Steel Star Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal ensures secure connections. Its stud size 8 (M4) fits standard requirements, while the Mylar Tape Carrier streamlines handling. Constructed with nylon insulation and tin plating, it meets stringent quality standards. The closed barrel design guarantees efficient performance. With UL and CSA certifications, as well as RoHS compliance, it's a reliable choice for various applications. Upgrade your connectivity solutions with this high-quality terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19077-0012 |
Series: | 19077 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.51 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190770012 SRA-S-829-08T |
SKU: | MOL19077-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |