19077-0018
Avikrimp Star Ring Tongue Terminal 14-16 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Part Aliases: Molex 0190770018 Molex SRB-829-08T
Enhance your electrical connections with our Avikrimp Star Ring Tongue Terminal, designed for optimal performance with 14-16 AWG wires. Featuring a durable construction with a tin-plated stud, this terminal ensures secure and reliable connectivity. Its Mylar Tape Carrier simplifies handling, while the nylon insulation meets strict safety standards. With UL and CSA certifications, you can trust in its quality. Perfect for various applications, this terminal is a versatile and essential component in electrical work.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19077-0018 |
Series: | 19077 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.29 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190770018 SRB-829-08T |
SKU: | MOL19077-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |