19077-0024
Avikrimp Steel Star Ring Tongue Terminal 14-16 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Part Aliases: Molex 0190770024 Molex SRB-S-829-08T
Enhance your wire connections with our Avikrimp Steel Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and efficient crimping with a stud size of 8 (M4). The Mylar Tape Carrier simplifies installation, while the Nylon (PA) insulation guarantees durability. With Tin plating on the contact mating area, this terminal offers reliable conductivity. Meeting RoHS compliance standards, it's not only high-performing but also environmentally friendly. Elevate your crimping experience with this essential connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19077-0024 |
Series: | 19077 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.29 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190770024 SRB-S-829-08T |
SKU: | MOL19077-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |